- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-384.F22D
Description
+
Actuator - 18 mm x 18 mm - Square - 2 NC / 2 NO - Momentary - Rest (a) - Momentary - Plug-in terminal - 2.8 x 0.5 mm - IP65 - according to DIN EN 60529
Search Keywords: 51384F22D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:51-384.F22D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$102.76
5
$95.09
10
$92.33
20
$87.27
50
$84.95
100 +
$83.83
Click for Quote
Log in
to unlock special pricing