- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-262.0252
EAO
51-262.0252
Actuator - 24 mm x 18 mm - Illuminated - Rectangular - Black - Plastic - 2 NC / 2 NO - Maintained - Soldering terminal - IP65 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:51-262.0252
-
Alias/AKA:51-262.025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1