- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 45-316.1X40
EAO
45-316.1X40
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 1 NC / 1 FS - Spring-type terminal - Front mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 1 NC / 1 FS - Spring-type terminal - Front mounting
Search Keywords: 453161X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:45-316.1X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 45-316.1X40 RoHS compliant?
Yes, 45-316.1X40 is RoHS compliant.
What is the lead time for 45-316.1X40?
The standard lead time for 45-316.1X40 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$71.47
5
$49.69
10
$45.23
25
$42.10
50
$40.19
100
$40.09
250 +
$37.61
Click for Quote
Log in
to unlock special pricing