- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 45-313.1X40
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 2 NO - Spring-type terminal - Front mounting
Search Keywords: 453131X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:45-313.1X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$48.05
5
$42.88
10
$41.60
25
$40.39
50
$38.18
100
$37.16
250 +
$36.67
Click for Quote
Log in
to unlock special pricing