- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 45-312.1Z40
EAO
45-312.1Z40
Switching element - Slow-make switching element - 500 V AC @ 10 A - Silver - 1 NC - Spring-type terminal - Front mounting
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 45-312.1Z40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |