- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-2630.19J0.000
EAO
45-2630.19J0.000
Actuator - Ø 22.3 mm - Ø 40 mm - Mushroom-head - Illuminated - Blue - Plastic - transparent - Round - Black - Plastic - Mainta ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 45-2630.19J0.000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |