- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-2131.1220.000
Description
+
Actuator - Ø 22.3 mm - Ø 29,5 mm - Flush - Non illuminated - Red - Plastic - opaque - Round - Black - Plastic - Momentary - IP66 - IP67 - IP69K
Search Keywords: 4521311220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:45-2131.1220.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$19.06
10
$18.18
25
$17.64
50
$17.13
100
$16.19
250
$15.76
500 +
$15.55
Click for Quote
Log in
to unlock special pricing