- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 31-920
Description
+
Protection cover - 20 mm x 23.5 mm - Plastic - transparent
Search Keywords: 31920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:31-920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$7.20
50
$7.13
100
$7.06
250
$6.36
500
$6.23
1,000
$6.22
2,500 +
$6.20
Click for Quote
Log in
to unlock special pricing