- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 31-905.4
EAO
31-905.4
Lens - 21.5 mm x 15.3 mm - Illuminated - Yellow - Flush - Plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Lens - 21.5 mm x 15.3 mm - Illuminated - Yellow - Flush - Plastic
Search Keywords: 319054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:31-905.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 31-905.4 RoHS compliant?
Yes, 31-905.4 is RoHS compliant.
What is the lead time for 31-905.4?
The standard lead time for 31-905.4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing