- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 31-903.7
Description
+
The 31-903.7 is a rectangular, flush-mount plastic lens measuring 21.5 mm x 15.3 mm, designed for illuminated applications.
Search Keywords: 319037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:31-903.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.60
100
$3.46
250
$3.27
500
$3.13
1,000
$2.99
2,500
$2.80
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing