- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 31-903.4
EAO
31-903.4
The 31-903.4 is a rectangular, flush-mount plastic lens measuring 21.5 mm x 15.3 mm, designed for illuminated applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
The 31-903.4 is a rectangular, flush-mount plastic lens measuring 21.5 mm x 15.3 mm, designed for illuminated applications.
Search Keywords: 319034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:31-903.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 31-903.4 RoHS compliant?
Yes, 31-903.4 is RoHS compliant.
What is the lead time for 31-903.4?
The standard lead time for 31-903.4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$6.27
50
$4.43
100
$4.18
250
$3.82
500
$3.61
1,000
$3.55
2,500
$3.54
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing