- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 31-271.0252
EAO
31-271.0252
Actuator - Ø 16 mm - Ø 18 mm - Illuminated - Round - Black - Plastic - 1 NC / 1 NO - Maintained - Soldering terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Actuator - Ø 16 mm - Ø 18 mm - Illuminated - Round - Black - Plastic - 1 NC / 1 NO - Maintained - Soldering terminal
Search Keywords: 312710252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:31-271.0252
-
Alias/AKA:31-271.025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 31-271.0252 RoHS compliant?
Yes, 31-271.0252 is RoHS compliant.
What is the lead time for 31-271.0252?
The standard lead time for 31-271.0252 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$58.07
5
$51.82
10
$50.27
25
$48.11
50
$46.14
100
$44.91
250 +
$44.32
Click for Quote
Log in
to unlock special pricing