- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 22-925
EAO
22-925
Protection cover - 22 mm x 30 mm - Plastic - transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Protection cover - 22 mm x 30 mm - Plastic - transparent
Search Keywords: 22925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:22-925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22-925 RoHS compliant?
Yes, 22-925 is RoHS compliant.
What is the lead time for 22-925?
The standard lead time for 22-925 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.08
50
$8.92
100
$8.82
250
$8.02
500
$7.57
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing