- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 22-903.2
EAO
22-903.2
Lens - 25.5 mm x 17 mm - Illuminated - Red - Flush - Plastic - according to UL 94 HB
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Lens - 25.5 mm x 17 mm - Illuminated - Red - Flush - Plastic - according to UL 94 HB
Search Keywords: 229032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:22-903.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22-903.2 RoHS compliant?
Yes, 22-903.2 is RoHS compliant.
What is the lead time for 22-903.2?
The standard lead time for 22-903.2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$7.40
50
$5.22
100
$4.93
250
$4.35
500
$4.05
1,000
$3.96
2,500
$3.95
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT