- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 22-221.011
Description
+
Actuator - 22 mm x 30 mm - 36 mm x 24 mm - Optional illuminated - Rectangular - Black - Plastic - 1 NO - Maintained - Screw terminal
Search Keywords: 22221011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:22-221.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$64.22
5
$57.31
10
$55.60
25
$53.21
50
$51.03
100
$49.67
250 +
$49.01
Click for Quote
Log in
to unlock special pricing