- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 22-213.011
Description
+
Actuator - 22 mm x 30 mm - 36 mm x 24 mm - Optional illuminated - Rectangular - Black - Plastic - 2 NO - Momentary - Screw terminal
Search Keywords: 22213011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:22-213.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$67.74
5
$67.07
10
$66.56
25
$64.77
50
$64.49
100
$64.27
250 +
$64.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments