- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 19-159.015
EAO
19-159.015
Actuator - Ø 8 mm - 9 mm x 9 mm - Illuminated - Square - Black - Plastic - 1 NO - Momentary - Plug-in terminal - 2 x 0.5 mm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 19-159.015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |