- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 19-139.015
Description
+
Actuator - Ø 8 mm - Ø 9 mm - Illuminated - Round - Black - Plastic - 1 NO - Momentary - Plug-in terminal - 2 x 0.5 mm
Search Keywords: 19139015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:19-139.015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$19.88
10
$19.83
25
$19.66
50
$19.46
100
$19.41
250
$17.52
500 +
$16.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments