- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 14-810.002
Description
+
Actuator - Ø 29 mm - Round - Black - Plastic - Plug-in terminal - 2.8 x 0.5 mm - IP65 - according to DIN EN 60529
Search Keywords: 14810002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:14-810.002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531801500
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$90.16
5
$88.18
10
$81.26
20
$79.76
50
$78.26
100 +
$78.07
Click for Quote
Log in
to unlock special pricing