- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2K19.1055
EAO
10-2K19.1055
Single-LED - T6.9 - Green - 48 V AC/DC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - T6.9 - Green - 48 V AC/DC +10%
Search Keywords: 102K191055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2K19.1055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 10-2K19.1055 RoHS compliant?
Yes, 10-2K19.1055 is RoHS compliant.
What is the lead time for 10-2K19.1055?
The standard lead time for 10-2K19.1055 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$20.20
25
$16.57
50
$16.08
100
$14.76
250
$14.57
500
$14.44
1,000 +
$14.41
Click for Quote
Log in
to unlock special pricing