- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2J19.1049
EAO
10-2J19.1049
Single-LED - T1 ¾ MG - White - 48 V AC/DC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - T1 ¾ MG - White - 48 V AC/DC +10%
Search Keywords: 102J191049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2J19.1049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10-2J19.1049 RoHS compliant?
Yes, 10-2J19.1049 is RoHS compliant.
What is the lead time for 10-2J19.1049?
The standard lead time for 10-2J19.1049 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.84
50
$16.35
100
$15.45
250
$15.04
500 +
$14.84
Click for Quote
Log in
to unlock special pricing