- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2J13.1065
EAO
10-2J13.1065
Single-LED - T1 ¾ MG - Green - 28 V AC/DC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - T1 ¾ MG - Green - 28 V AC/DC +10%
Search Keywords: 102J131065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2J13.1065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 10-2J13.1065 RoHS compliant?
Yes, 10-2J13.1065 is RoHS compliant.
What is the lead time for 10-2J13.1065?
The standard lead time for 10-2J13.1065 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$13.79
25
$13.65
50
$13.55
100
$12.14
250
$12.11
500
$12.08
1,000 +
$12.05
Click for Quote
Log in
to unlock special pricing