- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2J13.1064
EAO
10-2J13.1064
Single-LED - T1 ¾ MG - Yellow - 28 V AC/DC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - T1 ¾ MG - Yellow - 28 V AC/DC +10%
Search Keywords: 102J131064
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 10-2J13.1064 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520010 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 10-2J13.1064 RoHS compliant?
Yes, 10-2J13.1064 is RoHS compliant.
What is the lead time for 10-2J13.1064?
The standard lead time for 10-2J13.1064 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$14.19
25
$14.05
50
$13.95
100
$13.88
250
$13.85
500
$11.81
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing