- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2J09.1064
Description
+
Single-LED - T1 ¾ MG - Yellow - 12 V AC/DC +10%
Search Keywords: 102J091064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2J09.1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$13.77
25
$13.62
50
$13.48
100
$13.45
250
$12.14
500
$11.46
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing