- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2H24.2059
Description
+
Single-LED - BA9s - White - 130 V AC +10%
Search Keywords: 102H242059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2H24.2059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$23.08
5
$20.70
10
$20.65
25
$20.36
50
$20.26
100
$18.23
250 +
$18.19
Click for Quote
Log in
to unlock special pricing