- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2H24.2054
EAO
10-2H24.2054
Single-LED - BA9s - Yellow - 130 V AC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - BA9s - Yellow - 130 V AC +10%
Search Keywords: 102H242054
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 10-2H24.2054 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 10-2H24.2054 RoHS compliant?
Yes, 10-2H24.2054 is RoHS compliant.
What is the lead time for 10-2H24.2054?
The standard lead time for 10-2H24.2054 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$24.17
10
$21.00
25
$19.52
50
$18.13
100
$16.64
250
$16.43
500 +
$16.39
Click for Quote
Log in
to unlock special pricing