- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2H13.3169Q
Description
+
Single-LED - BA9s - White - 24 - 30 V DC +10%
Search Keywords: 102H133169Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2H13.3169Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$18.19
25
$15.16
50
$15.12
100
$14.09
250
$12.93
500
$12.43
1,000 +
$12.40
Click for Quote
Log in
to unlock special pricing