- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2524.3044
Description
+
Single-LED - BA9s - Yellow - 130 V DC +10%
Search Keywords: 1025243044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2524.3044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$16.93
25
$14.11
50
$13.80
100
$12.79
250
$12.21
500
$11.76
1,000 +
$11.73
Click for Quote
Log in
to unlock special pricing