- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2512.1144
EAO
10-2512.1144
Single-LED - BA9s - Yellow - 24 V AC/DC +10%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Single-LED - BA9s - Yellow - 24 V AC/DC +10%
Search Keywords: 1025121144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2512.1144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 10-2512.1144 RoHS compliant?
Yes, 10-2512.1144 is RoHS compliant.
What is the lead time for 10-2512.1144?
The standard lead time for 10-2512.1144 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
30
can ship 10/29/26
Minimum Order Quantity:
5
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$17.63
10
$16.55
25
$15.81
50
$15.03
100
$14.43
250
$14.24
500 +
$14.21
Click for Quote
Log in
to unlock special pricing