- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 03-965.0
EAO
03-965.0
Front bezel flush - 36 mm x 24 mm - Black - Plastic
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:03-965.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1