- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 03-901.6
Description
+
Lens - 18 mm x 38 mm - Illuminated - Blue - Flush - Plastic
Search Keywords: 039016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:03-901.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.55
100
$5.13
250
$4.91
500
$4.71
1,000
$4.59
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing