- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 03-624.011
Description
+
Actuator - 21.2 mm x 41.2 mm - Illuminated - Rectangular - Black - Plastic - 2 C - Momentary - Screw terminal
Search Keywords: 03624011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:03-624.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$131.34
5
$121.35
10
$116.06
20
$115.77
50
$114.72
100 +
$114.43
Click for Quote
Log in
to unlock special pricing