- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 03-021.001
EAO
03-021.001
Actuator - 21.2 mm x 41.2 mm - Rectangular - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Actuator - 21.2 mm x 41.2 mm - Rectangular - Screw terminal
Search Keywords: 03021001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:03-021.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 03-021.001 RoHS compliant?
Yes, 03-021.001 is RoHS compliant.
What is the lead time for 03-021.001?
The standard lead time for 03-021.001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
8 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$86.68
5
$58.07
10
$50.65
25
$47.86
50
$46.35
100
$46.23
250 +
$46.12
Click for Quote
Log in
to unlock special pricing