- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 02-967.0
EAO
02-967.0
Front bezel raised - 36 mm x 24 mm - Black - Plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Front bezel raised - 36 mm x 24 mm - Black - Plastic
Search Keywords: 029670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:02-967.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 02-967.0 RoHS compliant?
Yes, 02-967.0 is RoHS compliant.
What is the lead time for 02-967.0?
The standard lead time for 02-967.0 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.42
250
$2.15
500
$2.10
1,000
$2.09
2,500
$2.08
5,000
$2.07
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing