- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 02-901.7
EAO
02-901.7
Lens - 17.5 mm x 25.4 mm - Illuminated - Colourless - Flush - Plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Lens - 17.5 mm x 25.4 mm - Illuminated - Colourless - Flush - Plastic
Search Keywords: 029017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:02-901.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 02-901.7 RoHS compliant?
Yes, 02-901.7 is RoHS compliant.
What is the lead time for 02-901.7?
The standard lead time for 02-901.7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing