- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 60SR2P06
60SR2P06
Eagle Signal
Relay Socket - DIN Rail - Screw - 8 Pins - 5 A - 240 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Socket - DIN Rail - Screw - 8 Pins - 5 A - 240 V.
Search Keywords: 60SR2P06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eagle Signal
-
Part No:60SR2P06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$23.89
10
$13.93
25
$12.86
50
$11.77
100
$11.30
250 +
$10.58
Click for Quote
Log in
to unlock special pricing