- Home ›
- All Products›
- 9505-100-BLK
Description
+
Test Lead 20AWG 1000V Black 100'
Search Keywords: 9505100BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Z-Hook
-
Part No:9505-100-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$96.76
50
$51.23
75
$36.05
100 +
$35.33
Click for Quote
Log in
to unlock special pricing