- Home ›
- All Products›
- REX12DTE2100DC24V1A4ACL2
E-T-A Engineering Technology
REX12DTE2100DC24V1A4ACL2
MOQ=4 508, DM, 2CH, 24VDC,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MOQ=4 508, DM, 2CH, 24VDC,
Search Keywords: REX12DTE2100DC24V1A4ACL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:REX12DTE2100DC24V1A4ACL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is REX12DTE2100DC24V1A4ACL2 RoHS compliant?
Yes, REX12DTE2100DC24V1A4ACL2 is RoHS compliant.
What is the lead time for REX12DTE2100DC24V1A4ACL2?
The standard lead time for REX12DTE2100DC24V1A4ACL2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 4
Stock lot only:
3
Minimum Order Quantity:
4
Order Increment:
4
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$55.66
4
$50.60
8
$49.83
12
$49.71
28
$47.79
52
$47.67
100
$47.18
252 +
$46.33
Click for Quote
Log in
to unlock special pricing