- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-TD-101-DC24V-X280
ESX10-TD-101-DC24V-X280
E-T-A Engineering Technology
Electronic Circuit Protector
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electronic Circuit Protector
Search Keywords: ESX10TD101DC24VX280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-TD-101-DC24V-X280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Protector2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:N/A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Manufacturer Stock:
50
can ship
Stock lot only:
1
Minimum Order Quantity:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$92.653
4
$84.230
8
$83.020
12
$82.430
20
$80.780
52
$79.750
100 +
$79.260
Click for Quote
Log in
to unlock special pricing