- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-TD-101-DC24V-X279
ESX10-TD-101-DC24V-X279
E-T-A Engineering Technology
Electronic Circuit Protector
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electronic Circuit Protector
Search Keywords: ESX10TD101DC24VX279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-TD-101-DC24V-X279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Protector2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:N/A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
4
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$126.14
8
$122.98
12
$117.85
20
$113.52
52
$97.06
100 +
$96.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT