- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-TB-124-DC24V-10A-E
E-T-A Engineering Technology
ESX10-TB-124-DC24V-10A-E
Electronic Circuit Protector
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Electronic Circuit Protector
Search Keywords: ESX10TB124DC24V10AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-TB-124-DC24V-10A-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Protector2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:10 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Frequently Asked Questions
Is ESX10-TB-124-DC24V-10A-E RoHS compliant?
Yes, ESX10-TB-124-DC24V-10A-E is RoHS compliant.
What is the lead time for ESX10-TB-124-DC24V-10A-E?
The standard lead time for ESX10-TB-124-DC24V-10A-E is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
4
Order Increment:
4
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
4
$93.61
8
$80.78
12
$77.51
28
$70.81
52
$64.12
100
$59.03
252 +
$58.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT