- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-S127-DC24V-1A-10A
ESX10-S127-DC24V-1A-10A
E-T-A Engineering Technology
Circuit Breaker Solid State
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Solid State
Search Keywords: ESX10S127DC24V1A10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-S127-DC24V-1A-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Protector2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:N/A
-
Terminal Design:Blade2865
-
Operating Temperature:0 to 50 °C
-
Mounting:Plug-In2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4
$105.03
8
$101.99
12
$100.53
20
$96.40
52
$93.83
100 +
$92.59
Click for Quote
Log in
to unlock special pricing