- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESS30-S003-DC24V-6A
ESS30-S003-DC24V-6A
E-T-A Engineering Technology
Electronic Circuit Breaker - 24VDC - 6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electronic Circuit Breaker - 24VDC - 6A
Search Keywords: ESS30S003DC24V6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESS30-S003-DC24V-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$101.66
5
$94.07
10
$91.35
20
$86.34
50
$84.04
100 +
$82.93
Click for Quote
Log in
to unlock special pricing