- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 808-H-2A
808-H-2A
E-T-A Engineering Technology
Circuit Breaker - Magnetic - 1 Pole - 2A, 160VAC/60VDC - Push-Pull Plunger Actuator - PCB Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 1 Pole - 2A, 160VAC/60VDC - Push-Pull Plunger Actuator - PCB Mount.
Search Keywords: 808H2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:808-H-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.71
5
$31.77
10
$31.29
30
$30.62
50
$30.01
100
$29.63
250 +
$29.44
Click for Quote
Log in
to unlock special pricing