Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T130-K0CU-5A

Thermal-magnetic Circuit Breaker - DIN Mount - 5A - 3 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 5A - 3 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Search Keywords: 4230T130K0CU5A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    4230-T130-K0CU-5A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Thermal Magnetic2867
  • Voltage Rating:
    4152868VAC
  • Number of Poles:
    32860
  • Current Rating:
    5 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -30 to 75 °C
  • Mounting:
    DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T130-K0CU-5A RoHS compliant?
Yes, 4230-T130-K0CU-5A is RoHS compliant.
What is the lead time for 4230-T130-K0CU-5A?
The standard lead time for 4230-T130-K0CU-5A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48 can ship
2 Weeks can ship 11/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.21
5
$69.78
10
$67.70
25
$62.14
50
$61.98
100
$60.48
250 +
$58.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!