- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T130-K0CE-25A
4230-T130-K0CE-25A
E-T-A Engineering Technology
Thermal-magnetic Circuit Breaker - DIN Mount - 25A - 3 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal-magnetic Circuit Breaker - DIN Mount - 25A - 3 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T130K0CE25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T130-K0CE-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC
-
Number of Poles:32860
-
Current Rating:25 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Manufacturer Stock:
118
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$68.08
5
$48.06
10
$44.68
25
$42.58
50
$39.71
100
$38.41
250 +
$38.22
Click for Quote
Log in
to unlock special pricing