Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T130-K0CE-20A

Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 3 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 3 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T130K0CE20A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 4230-T130-K0CE-20A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic2867
Voltage Rating: 4152868VAC
Number of Poles: 32860
Current Rating: 20 A
Terminal Design: Screw2865
Operating Temperature: -30 to 75 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4230-T130-K0CE-20A RoHS compliant?
Yes, 4230-T130-K0CE-20A is RoHS compliant.
What is the lead time for 4230-T130-K0CE-20A?
The standard lead time for 4230-T130-K0CE-20A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Manufacturer Stock:
92 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.76
5
$26.94
10
$26.15
25
$25.12
50
$24.33
100
$23.55
250 +
$22.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!