- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T130-K0CE-15A
E-T-A Engineering Technology
4230-T130-K0CE-15A
The 4230-T130-K0CE-15A is a three-pole, 15A thermal-magnetic miniature circuit breaker for DIN rail mounting with a C characte ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T130-K0CE-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC
-
Number of Poles:32860
-
Current Rating:15 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859