- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T130-K0CE-10A
E-T-A Engineering Technology
4230-T130-K0CE-10A
Thermal-magnetic Circuit Breaker - DIN Mount - 10A - 3 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T130-K0CE-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC
-
Number of Poles:32860
-
Current Rating:10 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859