- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T120-K0DE-3A
E-T-A Engineering Technology
4230-T120-K0DE-3A
Thermal-magnetic Circuit Breaker - DIN Mount - 3A - 2 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 4230-T120-K0DE-3A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal2867 |
| Voltage Rating: | 4802868VAC,1252868VDC |
| Number of Poles: | 22860 |
| Current Rating: | 3 A |
| Terminal Design: | Screw2865 |
| Operating Temperature: | -35 to 70 °C |
| Mounting: | DIN Rail2859 |